BETA 9-Piece Ratchet Spanner Set, 13 mm, 16 mm, 8 mm, 12 mm, 10 mm, 19 mm, 18 mm, 17 mm, 11 mm, Chrome Vanadium Steel
- RS Stock No.:
- 234-6009
- Mfr. Part No.:
- 142/SC9E
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-6009
- Mfr. Part No.:
- 142/SC9E
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ratchet Spanner Set | |
| Set Type | Reversible Ratcheting Combination | |
| Sizes in Set | 13 mm, 16 mm, 8 mm, 12 mm, 10 mm, 19 mm, 18 mm, 17 mm, 11 mm | |
| Number of Pieces | 9 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ratchet Spanner Set | ||
Set Type Reversible Ratcheting Combination | ||
Sizes in Set 13 mm, 16 mm, 8 mm, 12 mm, 10 mm, 19 mm, 18 mm, 17 mm, 11 mm | ||
Number of Pieces 9 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA set of 9 reversible ratcheting combination wrenches. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Set contents 9 reversible ratcheting combination wrenches
Related links
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
