Milwaukee 15-Piece Ratchet Spanner Set, 11mm, 13 mm, 21 mm, 18 mm, 19 mm, 17 mm, 8 mm, 9 mm, 15 mm, 20 mm, 12 mm, 16 mm,
- RS Stock No.:
- 238-2527
- Mfr. Part No.:
- 4932478558
- Manufacturer:
- Milwaukee
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-2527
- Mfr. Part No.:
- 4932478558
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet Spanner Set | |
| Set Type | Ratchet Spanner | |
| Sizes in Set | 11 mm, 13 mm, 21 mm, 18 mm, 19 mm, 17 mm, 8 mm, 9 mm, 15 mm, 20 mm, 12 mm, 16 mm, 14 mm, 10 mm, 22 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet Spanner Set | ||
Set Type Ratchet Spanner | ||
Sizes in Set 11 mm, 13 mm, 21 mm, 18 mm, 19 mm, 17 mm, 8 mm, 9 mm, 15 mm, 20 mm, 12 mm, 16 mm, 14 mm, 10 mm, 22 mm | ||
Number of Pieces 15 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Milwaukee MAX BITE Series Ratchet Spanner Set, 8mm size, 15 Pieces - 4932478558
This ratchet spanner set is an essential addition for professionals in automation, electronics, and mechanical industries. Comprising a total of 15 pieces, the set includes metric sizes ranging from 8mm to 22mm. Crafted from Durable chrome alloy steel, these tools are designed to withstand rigorous tasks while offering longevity and performance. The chrome-plated finish enhances resistance to corrosion and wear, making this toolset a reliable choice for any workshop.
Features & Benefits
• Ratcheting mechanism facilitates quicker nut and bolt fastening
• 15-piece spanner set covers a wide range of sizes
• Constructed from chrome alloy steel for increased durability
• Chrome-plated finish offers enhanced resistance to wear
• Designed for both professional and everyday use in various industries
• MAX BITE ratchet spanner design for improved grip and efficiency
• 15-piece spanner set covers a wide range of sizes
• Constructed from chrome alloy steel for increased durability
• Chrome-plated finish offers enhanced resistance to wear
• Designed for both professional and everyday use in various industries
• MAX BITE ratchet spanner design for improved grip and efficiency
Applications
• Used with automotive repairs for efficient fastening
• Ideal for electrical installations requiring diverse spanner sizes
• Suitable for mechanical repairs where quick adjustments are needed
• Effective for assembly tasks in manufacturing and maintenance
• Ideal for electrical installations requiring diverse spanner sizes
• Suitable for mechanical repairs where quick adjustments are needed
• Effective for assembly tasks in manufacturing and maintenance
How does the ratcheting mechanism improve usability during tasks?
The ratcheting mechanism allows for continuous motion without removing the spanner, making it efficient for tightening and loosening nuts and bolts in tight spaces.
What advantages does the chrome-plated finish provide for maintaining tools?
The chrome-plated finish helps prevent rust and corrosion, ensuring the tools maintain their appearance and functionality over time, even in challenging environments.
Can this set be used for precision work in electronics?
Yes, the metric sizes in the set are Ideal for precision work in electronic installations, accommodating various components with ease.
How does the material impact the longevity of the spanners?
The use of chrome alloy steel provides strength and resilience, ensuring the spanners endure heavy use without snapping or bending, thus extending their lifespan.
Related links
- Milwaukee 15-Piece Ratchet Spanner Set 21 mm 8 mm 14 mm 10 mm 11 mm 20 mm,
- BETA 15-Piece Ratchet Spanner Set 22 mm 10 mm 14 mm 11 mm 19 mm 13 mm, 6
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 17-Piece Ratchet Spanner Set 10 mm 6 mm 27 mm 15 mm 13 mm 18 mm, 19
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
