Facom 13-Piece Combination Ratchet Spanner Set, 6 → 19mm, Foam
- RS Stock No.:
- 235-0254
- Mfr. Part No.:
- MODM.64J7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€380.75
(exc. VAT)
€468.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.75 |
*price indicative
- RS Stock No.:
- 235-0254
- Mfr. Part No.:
- MODM.64J7
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner Set | |
| Set Type | Ring Ratchet | |
| Sizes in Set | 6 → 19 mm | |
| Number of Pieces | 13 | |
| Material | Foam | |
| VDE/1000V Approved | No | |
| Finish | Black, Red | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner Set | ||
Set Type Ring Ratchet | ||
Sizes in Set 6 → 19 mm | ||
Number of Pieces 13 | ||
Material Foam | ||
VDE/1000V Approved No | ||
Finish Black, Red | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms foam straight ratchet wrench is a module of 7 ratchet ring wrenches.
6 - 19 mm on a foam insert
Related links
- Facom 13-Piece Combination Ratchet Spanner Set Foam
- GearWrench 14-Piece Combination Ratchet Spanner Set Steel
- Facom 13-Piece Ratchet Spanner Set, 8-19 mm
- Facom 7-Piece Spanner Set, 6 → 19 mm
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
- SAM 8-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 9-Piece Combination Ratchet Spanner Set, 8 → 19 mm
