Facom 29-Piece Combination Spanner Set, 7 → 41 mm
- RS Stock No.:
- 235-8079
- Mfr. Part No.:
- 440.JE29
- Manufacturer:
- Facom
Subtotal (1 unit)*
€642.09
(exc. VAT)
€789.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.09 |
*price indicative
- RS Stock No.:
- 235-8079
- Mfr. Part No.:
- 440.JE29
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 7 → 41 mm | |
| Number of Pieces | 29 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 7738, ISO 691, E74-306, DIN ISO 691, NF ISO 7738, DIN 3113, ASME B107.100, ISO 3318, NF ISO 3318, ISO 1711-1, DIN 1711-1, NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 7 → 41 mm | ||
Number of Pieces 29 | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 7738, ISO 691, E74-306, DIN ISO 691, NF ISO 7738, DIN 3113, ASME B107.100, ISO 3318, NF ISO 3318, ISO 1711-1, DIN 1711-1, NF ISO 691, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has sets of metric combination wrenches. The size of the wrench in the set are 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 ,18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 ,30 , 32 , 33 , 34 , 35 , 36 , 38 , 41 mm.
Supplied as box, roll or panel sets
Weight is the 11.2 kg
Related links
- Facom 11-Piece Combination Spanner Set, 7 → 19 mm
- Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set, 7 → 22 mm
- Facom 9-Piece Combination Spanner Set, 8 → 19 mm
- Facom 18-Piece Combination Spanner Set, 6 → 24 mm
- Facom 8-Piece Combination Spanner Set, 8 → 24 mm
- Facom 25-Piece Combination Spanner Set, 6 → 34 mm
