Facom 25-Piece Combination Spanner Set, 6 → 34 mm
- RS Stock No.:
- 235-8087
- Mfr. Part No.:
- 440.P25M
- Manufacturer:
- Facom
Subtotal (1 unit)*
€504.04
(exc. VAT)
€619.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.04 |
*price indicative
- RS Stock No.:
- 235-8087
- Mfr. Part No.:
- 440.P25M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 6 → 34 mm | |
| Number of Pieces | 25 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 7738, ISO 3318, ISO 691, DIN ISO 691, DIN 3113, NF ISO 691, ASME B107.100, E74-306, NF ISO 1711-1, DIN 1711-1, ISO 1711-1, NF ISO 7738, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 6 → 34 mm | ||
Number of Pieces 25 | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 7738, ISO 3318, ISO 691, DIN ISO 691, DIN 3113, NF ISO 691, ASME B107.100, E74-306, NF ISO 1711-1, DIN 1711-1, ISO 1711-1, NF ISO 7738, NF ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has sets of metric combination wrenches. The size of the wrench in the set are 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 ,17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 28 ,29 , 30 , 32 , 34 mm.
Supplied as box, roll or panel sets
Weight is the 5.6 kg
Related links
- Facom 25-Piece Wrench Set, 6 → 34 mm
- Facom 18-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Combination Spanner Set, 6 → 24 mm
- Facom 16-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 29-Piece Combination Spanner Set, 7 → 41 mm
- Facom 12-Piece Combination Spanner Set, 7 → 19 mm
- Facom 8-Piece Combination Spanner Set, 8 → 24 mm
