Facom 11-Piece Ring Spanner Set, 8 → 19 mm
- RS Stock No.:
- 236-2130
- Mfr. Part No.:
- 12.J11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€677.91
(exc. VAT)
€833.83
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.91 |
*price indicative
- RS Stock No.:
- 236-2130
- Mfr. Part No.:
- 12.J11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Polygon Bit Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 11 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Polygon Bit Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 11 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom open end bit set has 9 x 12 mm size.
Weight 1 kg
Related links
- Facom 11-Piece Crow Foot Spanner Set, 8 → 19 mm
- Wera 11-Piece Ring Spanner Set Chrome Molybdenum Steel
- Facom 11-Piece Crow Foot Spanner Set, 13 → 24 mm
- Wera 5-Piece Ring Spanner Set Chrome Molybdenum Steel
- Facom 6-Piece Ring Spanner Set, 8 x 9 → 18 x 19 mm
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- Facom 7-Piece Ring Spanner Set 9 in 7 in 12 in 16 in 11 in 18 in
