Facom 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- RS Stock No.:
- 236-2348
- Mfr. Part No.:
- 55A.JD10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€231.69
(exc. VAT)
€284.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.69 |
*price indicative
- RS Stock No.:
- 236-2348
- Mfr. Part No.:
- 55A.JD10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 6 x 7 → 30 x 32 mm | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 691, DIN 838, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 6 x 7 → 30 x 32 mm | ||
Number of Pieces 10 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 691, DIN 838, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 6x7,8x9,10x11,12x13,14x15,16x17,18x19,20x22,24x27,30x32 mm.
Supplied as box, roll or panel sets
Related links
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 → 38 x 42 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- BETA 7-Piece Ring Spanner Set, 6 x 7 → 18 x 19 mm
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in
