Teng Tools 32-Piece Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20

Subtotal (1 unit)*

€668.28

(exc. VAT)

€821.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€668.28

*price indicative

RS Stock No.:
269-3263
Mfr. Part No.:
TTEX32
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Spanner and File

Product Type

Spanner Set

Sizes in Set

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm

Number of Pieces

32

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome Vanadium Satin

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools spanner and file set has 72 teeth ratchet spanners turn over to change direction. The tools are held in place using three colour pre-cut EVA foam and designed to fit exactly in the larger Teng Tools tool box drawers.

Chrome vanadium satin finish

The five most used 10 hand files included

32 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy