SAM 8 piece L Hex Key Set

Subtotal (1 unit)*

€64.94

(exc. VAT)

€79.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.94

*price indicative

RS Stock No.:
221-5449
Mfr. Part No.:
67PT-J8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key Set

Number of Pieces

8

Shape

L

End Type

Hex

Standards/Approvals

NF ISO 2936, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE set of 8 male hexagon head wrenches.

Spherical L-handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy