SAM 10-Piece Combination Spanner Set, 6 → 12 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8834
- Mfr. Part No.:
- 93-J10M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8834
- Mfr. Part No.:
- 93-J10M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 6 → 12 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 2236, NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 6 → 12 mm | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals NF ISO 2236, NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS Module of 10 Through Box Spanners with a unique design featuring 6X12 flats. Each spanner in this set is characterized by a straight opening on the 6 flat side and a bent opening on the 12 flat side.
Satin finish
Used to apply high torque values
Compliance to DIN ISO 691 and ISO 2236
Related links
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
