SAM Combination Ratchet Spanner 12 mm, 171.3mm Overall
- RS Stock No.:
- 209-637
- Mfr. Part No.:
- 50-C-12-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€36.82
(exc. VAT)
€45.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.82 |
*price indicative
- RS Stock No.:
- 209-637
- Mfr. Part No.:
- 50-C-12-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Combination Ratchet Spanner | |
| Head Type | Combination | |
| Overall Length | 171.3mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Combination Ratchet Spanner | ||
Head Type Combination | ||
Overall Length 171.3mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-C-12-FME
The SAM Outillage ratchet combination spanner is engineered for exceptional performance and reliability, making it an invaluable tool for both professionals and DIY enthusiasts. Featuring a robust design typically associated with superior quality, it ensures that every tightening and loosening task is executed with minimal effort and maximum precision. The unique 72 tooth ratchet system allows for effective operation in tight spaces, facilitating a smooth action without the risk of slippage. The spanner is not only designed for ease of handling with its slightly longer body and distinctive 15 degree angled head, but it also incorporates a safety clip to prevent accidental drops, thereby enhancing overall safety in the workspace. With a bright polished finish, this spanner marries functionality with an aesthetic that speaks to meticulous craftsmanship.
Offers a unique anti dropping solution for enhanced safety during use
Features a surface drive profile designed to protect nuts from damage
Ergonomically designed for a comfortable grip during extended use
Manufactured with high quality materials to ensure durability and long lasting performance
Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3mm Overall 15/32 in
- SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- SAM Combination Ratchet Spanner 15 mm, 199.5mm Overall
- SAM Combination Ratchet Spanner 18 mm, 236.6mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 394.89mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished, 352.7mm Overall 27 mm
- SAM Combination Ratchet Spanner Bright Polished, 139.9mm Overall 8 mm
