SAM Combination Ratchet Spanner 18 mm, 236.6mm Overall
- RS Stock No.:
- 209-641
- Mfr. Part No.:
- 50-C-18-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€46.09
(exc. VAT)
€56.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.09 |
*price indicative
- RS Stock No.:
- 209-641
- Mfr. Part No.:
- 50-C-18-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| Overall Length | 236.6mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, NF ISO 1711 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 18 mm | ||
Overall Length 236.6mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, NF ISO 1711 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-C-18-FME
The SAM Outillage ratchet combination spanner from sam outillage is engineered for those who demand both strength and speed in their tools. Designed with a clip in mechanism, it offers enhanced security to prevent accidental drops ideal for high stakes environments. The innovative 72 tooth ratchet system, featuring a mere 5° return angle, ensures maximum torque with minimal effort. A polished finish not only adds aesthetic appeal but also protects the spanner against wear and tear, ensuring longevity. Whether youre tightening or loosening fasteners, this spanner combines ergonomic design with functional excellence, making it a reliable companion in any toolkit.
Offers a unique anti dropping solution for enhanced safety during use
Features a surface drive profile designed to protect nuts from damage
Ergonomically designed for a comfortable grip during extended use
Manufactured with high quality materials to ensure durability and long lasting performance
Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236.6mm Overall 45/64 in
- SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- SAM Combination Ratchet Spanner 12 mm, 171.3mm Overall
- SAM Combination Ratchet Spanner 15 mm, 199.5mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 394.89mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished, 352.7mm Overall 27 mm
- SAM Combination Ratchet Spanner Bright Polished, 139.9mm Overall 8 mm
