SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- RS Stock No.:
- 209-638
- Mfr. Part No.:
- 50-C-14-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 209-638
- Mfr. Part No.:
- 50-C-14-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 190.6mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, NF ISO 1711 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 190.6mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, NF ISO 1711 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-C-14-FME
The SAM Outillage ratchet combination spanner is designed with both efficiency and safety in mind, offering a perfect blend of durability and usability. Tailored for professionals who demand high performance tools, it boasts unique features like a sophisticated ratchet system and an ergonomic design. With its bright polished finish and SAM Surface Drive profile, it not only protects the nuts from damage but also enhances grip during use. Ideal for a variety of applications, this tool stands out with its innovative engineering that guarantees reliability and superior functionality, setting a new standard in the industry for combination spanners.
Offers a unique anti dropping solution for enhanced safety during use
Features a surface drive profile designed to protect nuts from damage
Ergonomically designed for a comfortable grip during extended use
Manufactured with high quality materials to ensure durability and long lasting performance
Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability
Related links
- SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190.6mm Overall 35/64 in
- SAM Combination Ratchet Spanner 12 mm, 171.3mm Overall
- SAM Combination Ratchet Spanner 15 mm, 199.5mm Overall
- SAM Combination Ratchet Spanner 18 mm, 236.6mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 394.89mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished, 352.7mm Overall 27 mm
