SAM Combination Ratchet Spanner 15 mm, 199.5mm Overall
- RS Stock No.:
- 209-640
- Mfr. Part No.:
- 50-C-15-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.93
(exc. VAT)
€50.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.93 |
*price indicative
- RS Stock No.:
- 209-640
- Mfr. Part No.:
- 50-C-15-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 199.5mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 199.5mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-C-15-FME
The SAM Outillage ratchet combination spanner is engineered for superior performance and longevity. Designed with both professional and DIY enthusiasts in mind, it features a robust 72 tooth ratchet mechanism that allows for a 5° return angle, enabling precise tightening and loosening even in confined spaces. Crafted with a bright polished finish, this tool not only looks great but also protects the nuts from damage, reducing the likelihood of slippage. With its 15° angled head and comfortable grip, this spanner is perfect for tackling stubborn bolts and nuts, making it an essential addition to any toolbox. Coupled with a lifetime guarantee under normal usage conditions, this tool demonstrates lasting reliability, ensuring that you can tackle a wide range of jobs with confidence.
Offers a unique anti dropping solution for enhanced safety during use
Features a surface drive profile designed to protect nuts from damage
Ergonomically designed for a comfortable grip during extended use
Manufactured with high quality materials to ensure durability and long lasting performance
Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199.5mm Overall 19/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- SAM Combination Ratchet Spanner 12 mm, 171.3mm Overall
- SAM Combination Ratchet Spanner 18 mm, 236.6mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 394.89mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished, 352.7mm Overall 27 mm
