SAM 50-FA Series Spanner, 8mm, Metric, 92 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-646
Mfr. Part No.:
50-FA8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Overall Length

92 mm

Series

50-FA

Imperial or Metric

Metric

RoHS Status: Exempt

COO (Country of Origin):
TW

50-FA8


The SAM Outillage short ratchet combination spanner redefines accessibility in tool design. Engineered for those challenging spaces where traditional wrenches fall short, this innovative tool truly excels. With its ultra compact form, it is an ideal companion for both professionals and enthusiasts alike, slipping effortlessly into your pocket or toolbox. Its distinctive design boasts a reduced length 40% shorter than conventional spanners allowing it to navigate tight spots with ease. Featuring a clever return angle of only 5°, it ensures users can tackle tasks with minimal hand movement while maintaining maximum efficiency. Trust this spanner to deliver reliable performance without compromising on safety, thanks to its integrated reverser.

Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy