SAM Open End Wrench Metric, 75mm Overall
- RS Stock No.:
- 211-133
- Mfr. Part No.:
- 35-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 211-133
- Mfr. Part No.:
- 35-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Spanner | |
| Size | 5 mm | |
| Unit of Measure | Metric | |
| Product Type | Open End Wrench | |
| Head Type | Open End | |
| Overall Length | 75mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Spanner | ||
Size 5 mm | ||
Unit of Measure Metric | ||
Product Type Open End Wrench | ||
Head Type Open End | ||
Overall Length 75mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-5
The SAM Outillage Open Wrench is expertly designed for the delicate tasks of micro mechanics, featuring dual heads with distinct angles that allow for precision in tight spaces. Its short handle and slender profile enable effortless access to difficult to reach nuts, making it an essential tool in any professional mechanic's kit. Crafted with meticulous attention to detail and aligned with NF ISO standards, this tool not only showcases quality but also durability. Ideal for intricate work, the wrench ensures high efficiency and reliability, reflecting the innovation and expertise that sam outillage is known for.
15 and 75 degree arc swing allows for increased manoeuvrability in tight spaces
Lightweight construction promotes ease of handling during prolonged use
Thinner head profile assists in accessing confined areas
Complies with industry standards for unmatched reliability and performance
Guaranteed by the manufacturer's commitment to quality and user satisfaction
Related links
- SAM Open End Spanner Metric, 75mm Overall
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 70mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 100mm Overall
- SAM Open End Wrench Metric, 220mm Overall
