SAM Open End Wrench Metric, 80mm Overall
- RS Stock No.:
- 211-135
- Mfr. Part No.:
- 35-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.75 |
*price indicative
- RS Stock No.:
- 211-135
- Mfr. Part No.:
- 35-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 6 mm | |
| Unit of Measure | Metric | |
| Product Type | Open End Wrench | |
| Sub Type | Open End Spanner | |
| Head Type | Open End | |
| Overall Length | 80mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 6 mm | ||
Unit of Measure Metric | ||
Product Type Open End Wrench | ||
Sub Type Open End Spanner | ||
Head Type Open End | ||
Overall Length 80mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-6
The SAM Outillage Open Wrench is expertly designed for the intricate tasks of micro mechanics, ensuring precision and ease in limited spaces. The dual heads with varying arc swings of 15° and 75° allow for flexibility in access and improved manoeuvrability while working on tight fittings. Crafted from robust materials, it offers reliability and durability, ensuring it withstands the rigours of meticulous applications. Its lightweight build enhances user comfort, making it an indispensable addition to any micro mechanics toolkit.
Constructed from high quality materials for lasting performance
Lightweight design promotes ease of use and manoeuvrability
Short handle allows access to hard to reach areas without compromise
Guarantee without time limit under normal usage conditions
Related links
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 70mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 100mm Overall
- SAM Open End Wrench Metric, 220mm Overall
