SAM Open End Wrench Metric, 100mm Overall
- RS Stock No.:
- 211-139
- Mfr. Part No.:
- 35-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 211-139
- Mfr. Part No.:
- 35-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Open End Wrench | |
| Size | 11 mm | |
| Sub Type | Open End Spanner | |
| Head Type | Open End | |
| Overall Length | 100mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Open End Wrench | ||
Size 11 mm | ||
Sub Type Open End Spanner | ||
Head Type Open End | ||
Overall Length 100mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-11
The SAM Outillage Open Wrench redefines precision. Designed specifically for intricate tasks, this tool features two heads with identical openings at a versatile 15° and 75° arc swing. Its short handle and slender heads enable access to tight spaces where traditional tools cannot reach. Whether youre engaged in delicate mechanical work or fine tuning small components, this wrench ensures you can manoeuvre comfortably and effectively. Crafted with a commitment to quality, it embodies the dedication to excellence that is synonymous with its manufacturer, making it an indispensable asset in any professional or DIY toolbox.
Features dual heads for versatile use
Lightweight design ensures ease of handling
Durable materials promises longevity and reliability
Complies with industry standards for quality assurance
Related links
- SAM Open End Spanner Metric, 100mm Overall
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 70mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 220mm Overall
