SAM Open End Wrench Metric, 220mm Overall
- RS Stock No.:
- 667-073
- Mfr. Part No.:
- 10-11/16X3/4N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 667-073
- Mfr. Part No.:
- 10-11/16X3/4N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | `11/16 X 3/4 in | |
| Sub Type | Wrench | |
| Product Type | Open End Wrench | |
| Overall Length | 220mm | |
| Finish | Polished Chrome Plated | |
| Opening Angle | 30° | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size `11/16 X 3/4 in | ||
Sub Type Wrench | ||
Product Type Open End Wrench | ||
Overall Length 220mm | ||
Finish Polished Chrome Plated | ||
Opening Angle 30° | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Double Open End Wrench is expertly crafted for those who seek precision and efficiency in their tasks. Designed with two dimensions for maximum usability, this wrench is thinner than a standard combination spanner, allowing for improved access in tight spaces. Its brilliant polished chrome-plate finish not only enhances aesthetics but also protects against corrosion, ensuring longevity. With a smoothed shape that prioritises hand comfort and a return angle of 30°, this tool is perfect for both professionals and DIY enthusiasts looking to combine comfort with functionality.
Thinner design enhances accessibility in confined areas
Brilliant polished chrome plate finish provides durability and rust resistance
Smoothed shape promotes ease of use and comfort during prolonged handling
30° return angle facilitates swift adjustments and manoeuvres
Double open end design allows for efficient use in varied applications
Manufactured to meet rigorous standards including NF ISO and DIN specifications
Guarantee without time limit on tools under normal conditions ensures peace of mind
Related links
- SAM Open End Spanner Metric, 220mm Overall
- SAM Open End Spanner Metric, 294mm Overall
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 100mm Overall
- SAM Open End Wrench Metric, 80mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 70mm Overall
