Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-408
- Mfr. Part No.:
- 3860
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Size | 27 mm | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Finish | Polished, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Size 27 mm | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Finish Polished, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3860
The SAM Outillage wrench is meticulously designed for both functionality and comfort, making it an indispensable addition to any automotive toolkit. This 27 mm open wrench is specifically crafted for lambda probes, featuring a 6 flat open head configuration that ensures a secure grip on sensitive components. Its polished chrome plate finish not only enhances its durability but also adds an aesthetic appeal. The comfortable coating on the handle allows for extended use without discomfort, making it ideal for both professional mechanics and DIY enthusiasts alike. With a robust construction, this tool is built to withstand typical wear and tear while providing reliable performance in challenging automotive applications. Designed with the needs of the modern technician in mind, this wrench stands out as an essential tool for efficient repairs and maintenance.
Articulated design enhances access to tight spaces
Lightweight construction facilitates ease of use and manoeuvrability
Designed specifically for lambda probes to ensure precision
Robust materials guarantee long lasting performance under normal conditions
Related links
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 70mm Overall
- SAM Open End Wrench Imperial, Metric
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 90mm Overall
- SAM Open End Wrench Metric, 220mm Overall
