SAM Open End Wrench Imperial, Metric
- RS Stock No.:
- 211-377
- Mfr. Part No.:
- 2220-19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 211-377
- Mfr. Part No.:
- 2220-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 1/2 in | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Open End Wrench | |
| Sub Type | Crowfoot Type Open-End Wrench | |
| Head Type | Open End | |
| Standards/Approvals | NF ISO 691, NF ISO1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 1/2 in | ||
Unit of Measure Imperial, Metric | ||
Product Type Open End Wrench | ||
Sub Type Crowfoot Type Open-End Wrench | ||
Head Type Open End | ||
Standards/Approvals NF ISO 691, NF ISO1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
2220-19
The SAM Outillage Open end wrench is designed for professionals seeking quality and precision in their toolkit. Engineered to accommodate a 1/2 inch drive square, this versatile tool is ideal for various automotive applications. Its robust construction ensures durability, making it a reliable choice for both everyday tasks and demanding project requirements. The meticulous design of the wrench allows for effective torque application, enhancing performance during use. With an emphasis on user experience, this tool strikes the perfect balance between functionality and ease of use, positioning it as an essential component in any mechanical or automotive setting.
Offers a crowfoot design for improved access in tight spaces
Built with high quality materials for longevity
Provides accurate performance for professional applications
Designed to meet NF ISO 691 and NF ISO 1174 1 standards
Includes a generous guarantee for peace of mind
Related links
- SAM Open End Wrench Imperial, Metric
- SAM Open End Wrench Imperial, 358mm Overall
- SAM Open End Wrench Set Metric
- SAM Open End Spanner Metric, 167mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
