Facom Wrench, 187mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.14

*price indicative

RS Stock No.:
216-405
Mfr. Part No.:
441.11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

VDE/1000V Approved

Yes

Material

Carbon Steel

Overall Length

187mm

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.

6 Point box end

Higher torque needed to remove rounded bolts and stuck bolts

Dimpled L beam design provides comfort and control

Satin chrome finish for differentiation and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy