Facom Wrench Height Safe, 283mm Overall VDE/1000V Approved
- RS Stock No.:
- 216-417
- Mfr. Part No.:
- 441.19
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.54
(exc. VAT)
€19.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.54 |
*price indicative
- RS Stock No.:
- 216-417
- Mfr. Part No.:
- 441.19
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Unit of Measure | Single | |
| VDE/1000V Approved | Yes | |
| Head Type | Double Ended | |
| Overall Length | 283mm | |
| Finish | Satin Chrome | |
| Height Safe | Yes | |
| Number of Points | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Unit of Measure Single | ||
VDE/1000V Approved Yes | ||
Head Type Double Ended | ||
Overall Length 283mm | ||
Finish Satin Chrome | ||
Height Safe Yes | ||
Number of Points 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench Height Safe 12 mm, 176 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe, 247 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe, 271 mm Overall
- Facom Wrench Height Safe 22 mm, 319 mm Overall
- Facom Wrench, 187 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160 mm Overall VDE/1000V Approved
