Facom Wrench 35 mm, 259 mm Overall
- RS Stock No.:
- 216-414
- Mfr. Part No.:
- 441.17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.80 |
*price indicative
- RS Stock No.:
- 216-414
- Mfr. Part No.:
- 441.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 35 mm | |
| Unit of Measure | pieces | |
| Product Type | Wrench | |
| Material | Electrolytic Copper | |
| Overall Length | 259mm | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 35 mm | ||
Unit of Measure pieces | ||
Product Type Wrench | ||
Material Electrolytic Copper | ||
Overall Length 259mm | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
