Facom Screwdriver, 150 mm Blade, 259mm Overall
- RS Stock No.:
- 235-8324
- Mfr. Part No.:
- AN6.5X150SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 235-8324
- Mfr. Part No.:
- AN6.5X150SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 259mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN ISO 2380-1, ISO 2380-2, NF ISO 2380-1, ASME B107.600, ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 259mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN ISO 2380-1, ISO 2380-2, NF ISO 2380-1, ASME B107.600, ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AN-ANF.SLS series protwist screwdriver for slotted head screws has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls.
Bi material grip resists to impacts, abrasion, and chemicals
Silicon carbon blade strong and resistant to flexion
Related links
- Facom Slotted Screwdriver 259mm Overall
- BETA Screwdriver 259mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 259mm Overall
- BETA Slotted Screwdriver 259mm Overall
- Virax Screwdriver 150 mm Blade, 259mm Overall
- BETA Hexagon Screwdriver 129 mm Blade, 259mm Overall
- Facom Screwdriver 270mm Overall
- Facom Screwdriver 150mm Overall
