Facom Wrench Height Safe 22 mm, 319mm Overall
- RS Stock No.:
- 216-418
- Mfr. Part No.:
- 441.22
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 216-418
- Mfr. Part No.:
- 441.22
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Overall Length | 319mm | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Overall Length 319mm | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Height Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench Height Safe, 271 mm Overall
- Facom Wrench Height Safe, 283 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe 12 mm, 176 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe, 247 mm Overall VDE/1000V Approved
- Facom Combination Spanner Height Safe 22 mm, 248 mm Overall
- Bahco Combination Spanner Height Safe 22 mm, 250 mm Overall
- Facom Combination Wrench Height Safe 13/16 in, 224 mm Overall
- SAM Open End Wrench Height Safe Metric, 358 mm Overall
