Bahco Wrench, 248mm Overall 19 mm
- RS Stock No.:
- 284-060
- Mfr. Part No.:
- TAH1RM-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€97.16
(exc. VAT)
€119.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.16 |
*price indicative
- RS Stock No.:
- 284-060
- Mfr. Part No.:
- TAH1RM-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Material | Alloy Steel | |
| Overall Length | 248mm | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Material Alloy Steel | ||
Overall Length 248mm | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrench features larger, bi-directional size markings for easy identification. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench has a chrome micro-matte finish and is made from high-performance alloy steel. With an offset and slim head, it provides greater accessibility, while the ratchet in the ring enhances productivity for high-demand applications.
Suitable for working at height
Permanent stainless steel sliding spring maintains user ergonomics and full functionality
Colour plates with maximum weight for a right matching with the lanyard
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
- Bahco Wrench Chrome, 230mm Overall 16-19 mm
- Bahco 303mm Overall
- Bahco Ratchet Spanner 19 mm, 248mm Overall
- Bahco Combination Spanner Satin Chrome, 195mm Overall 19 mm
- Bahco Wrench, 226mm Overall 17 mm
- Bahco Wrench, 400mm Overall 30 mm
