Bahco Ratchet Spanner 19 mm, 248mm Overall
- RS Stock No.:
- 876-6382
- Distrelec Article No.:
- 180-29-712
- Mfr. Part No.:
- 1RM-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€71.30
(exc. VAT)
€87.70
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.30 |
*price indicative
- RS Stock No.:
- 876-6382
- Distrelec Article No.:
- 180-29-712
- Mfr. Part No.:
- 1RM-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| Size | 19 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 248mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
Size 19 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 248mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 19mm Metric size, Double Ended - 1RM-19
This ratchet spanner from Bahco is a versatile tool designed for professional use in various industries, including automation and mechanical work. The 19mm metric size provides precision, while its durable alloy steel construction ensures longevity. With a chrome finish that offers resistance to corrosion, this tool maintains its aesthetic appeal even after extensive use.
Features & Benefits
• Ratcheting mechanism allows for quick, continuous adjustments
• Made from strong alloy steel for enhanced durability
• Chrome finish for resistance to wear and corrosion
• Double-ended design for versatility in different applications
• High torque capabilities to tackle demanding tasks
Applications
• Used with various socket in mechanical assemblies
• Beneficial for electrical installations requiring high torque
• Useful for automotive repair tasks necessitating precise adjustments
• Employed in maintenance work across electrical and automation sectors
What materials contribute to the strength and longevity of this tool?
The spanner is constructed from alloy steel, known for its exceptional strength and resistance to wear, ensuring it lasts through demanding tasks and frequent use.
How does the ratcheting feature enhance usability during applications?
The ratcheting mechanism allows seamless tightening and loosening without needing to reposition the spanner, saving time and effort in assembly or disassembly tasks.
What advantages does the double-ended design provide for users?
Having two ends allows users to switch between sizes quickly, catering to different nuts and bolts without needing to change tools, thus improving efficiency during work.
Related links
- Bahco Ratchet Spanner 19 mm, 215mm Overall
- Bahco Ratchet Spanner 19 mm, 139mm Overall
- RS PRO Combination Spanner 19 mm, 248mm Overall
- Bahco Wrench, 248mm Overall 19 mm
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
