Subtotal (1 unit)*
€85.90
(exc. VAT)
€105.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.90 |
*price indicative
- RS Stock No.:
- 441-241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Slogging Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 175mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN7444, DIN3113, DIN133 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Slogging Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper | ||
Overall Length 175mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN7444, DIN3113, DIN133 | ||
- COO (Country of Origin):
- CN
RS PRO 27mm Non Sparking Ring Slogging Spanner, 175mm
The RS PRO Striking Box Wrench is a specialised tool designed for heavy-duty applications where impact or shock loading is required. Made from a non-sparking, anti-magnetic beryllium copper alloy, this wrench is ideal for use in hazardous environments. Its primary benefit is ensuring safety while providing effective performance in industrial settings.
Features and Benefits
Beryllium copper alloy material: Ensures non-sparking and anti-magnetic properties, enhancing safety in explosive environments
DIN7444 Standard: Complies with international standards for quality and reliability
Die forged: Provides superior strength and durability for demanding tasks
Designed for impact use: Suitable for loosening or tightening nuts and bolts with hammer assistance
Applications
Oil and gas industry, Chemical plants, Mining operations, Aerospace maintenance
Additional Information
Non Sparking: Yes
Metric Size: 27mm
Overall Length: 175mm
Material: Beryllium Copper Alloy
Standard: DIN7444
Use: Designed for use with a hammer for impact applications
This striking box wrench is an essential tool for professionals working in environments where safety and performance are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner, 175mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Facom Spanner Imperial, 175mm Overall
- Facom Ring Spanner 27 mm, 175mm Overall
- BETA Ring Spanner 12x14, 175mm Overall
- Facom Double Ended Open Spanner Metric, 175mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
