Subtotal (1 unit)*
€76.21
(exc. VAT)
€93.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.21 |
*price indicative
- RS Stock No.:
- 441-304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Slogging Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 175mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN7444, DIN3113 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Slogging Spanner | ||
Material Beryllium Copper | ||
Overall Length 175mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN7444, DIN3113 | ||
- COO (Country of Origin):
- CN
RS PRO 27mm Non Sparking Open Ended Slogging Spanner, 175mm
The RS PRO Striking Open Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for use in hazardous areas. Its primary benefit is the ability to safely loosen or tighten large bolts and nuts without the risk of sparking.
Features and Benefits
Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Provides durability and resistance to corrosion
Die Forged: Enhances strength and longevity
DIN133: Complies with industry standards for quality
Applications
Oil and gas industries
Chemical plants
Mining operations
Additional Information
Material: Beryllium Copper Alloy
Metric Size: 27mm
Overall Length: 175mm
Non Sparking: Yes
Standard: DIN133 compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner, 175mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
- Facom Flare Nut Spanner Imperial, 175mm Overall
- Facom Spanner Imperial, 175mm Overall
- Facom Ring Spanner 27 mm, 175mm Overall
- BETA Ring Spanner 12x14, 175mm Overall
- Facom Double Ended Open Spanner Metric, 175mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
