Stanley Combination Spanner 19 mm, 295mm Overall
- RS Stock No.:
- 482-850
- Mfr. Part No.:
- FMMT13042-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€9.57
(exc. VAT)
€11.77
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.57 |
*price indicative
- RS Stock No.:
- 482-850
- Mfr. Part No.:
- FMMT13042-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Overall Length | 295mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Overall Length 295mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 19mm Anti slip Combination Wrench is designed for ease and efficiency in demanding jobs. Featuring a 12-point ratcheting box end, it provides a secure fit over nuts and bolts, ensuring effortless tightening and loosening. The Anti slip profile enhances bolt contact and prevents slipping, while the 15° offset open and box ends improve access and allow for greater torque in tight spaces. Forged from high-quality chrome vanadium steel and finished with a satin chrome coating, this wrench offers maximum strength, durability, and long-lasting performance.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 14 mm, 185mm Overall
- Stanley Combination Spanner 11 mm, 152mm Overall
- Stanley Combination Spanner 13 mm, 172mm Overall
- Stanley Combination Spanner 12 mm, 163mm Overall
- Stanley Combination Spanner 18 mm, 285mm Overall
- Stanley Combination Spanner 10 mm, 142mm Overall
- Stanley Combination Spanner 15 mm, 194mm Overall
- Stanley Combination Spanner 17 mm, 270mm Overall
