Gedore Ring Spanner 24 to 85 mm
- RS Stock No.:
- 602-817
- Mfr. Part No.:
- 6049250
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€2,256.26
(exc. VAT)
€2,775.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2,256.26 |
*price indicative
- RS Stock No.:
- 602-817
- Mfr. Part No.:
- 6049250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 24 to 85 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Ring, Offset | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 24 to 85 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Ring, Offset | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Gedore Ring Spanner 24 mm, 180mm Overall
- Gedore Offset Ring Spanner 19 to 24 mm², 305mm Overall
- Gedore Ring Spanner
- Gedore Ring Spanner 46 mm, 280mm Overall
- Gedore Ring Spanner 17x19 mm, 185mm Overall
- Gedore Ring Spanner 41 mm, 265mm Overall
- Gedore Ring Spanner 36x41 mm, 450mm Overall
- Gedore Ring Spanner 30 mm, 200mm Overall
