Gedore Spanner 50 mm, 290mm Overall
- RS Stock No.:
- 608-521
- Mfr. Part No.:
- 6034570
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€119.65
(exc. VAT)
€147.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.65 |
*price indicative
- RS Stock No.:
- 608-521
- Mfr. Part No.:
- 6034570
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 50 mm | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Material | 31Crv3 | |
| Head Type | Ring | |
| Overall Length | 290mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 50 mm | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Material 31Crv3 | ||
Head Type Ring | ||
Overall Length 290mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Heavy-duty ring spanner is engineered for professionals requiring exceptional torque performance. Crafted from high-quality chrome-vanadium steel (31CrV3) and finished with a chrome plating for enhanced durability, this spanner is designed to withstand rigorous use. The unique UNIT-DRIVE ring profile ensures a gentle power transmission while the offset design allows access to tight spaces without sacrificing leverage. Measuring 290 mm in total length and featuring a width across flats of 50 mm, this tool offers both precision and efficiency, making it an indispensable addition to any toolbox for tackling heavy-duty tasks.
Heavy duty design accommodates the highest torque levels
Constructed from premium chrome vanadium steel for exceptional strength
Chrome plated finish enhances resistance to corrosion
Offset allows for improved access in confined spaces
UD profile ensures gentle power transmission to prevent damage to fasteners
Standard design compatible with various applications
Compact dimensions make it easy to handle and store
Related links
- Facom Ring Spanner 50 mm, 290mm Overall
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290mm Overall
- Gedore Slogging Spanner 65 mm, 290mm Overall
- Bahco Combination Spanner 25 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Bahco Ratchet Spanner 22 mm, 290mm Overall
- Facom Spanner 27 mm, 290mm Overall
