Subtotal (1 unit)*
€117.54
(exc. VAT)
€144.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.54 |
*price indicative
- RS Stock No.:
- 236-2280
- Mfr. Part No.:
- 54A.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 50 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 290mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 50 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 290mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals DIN ISO 691, NF ISO 691, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 54A series is the metric heavy-duty offset-ring wrench. This ring wrench is for offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 50 mm and the overall length is the 290 mm.
High strength of the polygonal head
Satin chrome finish
Related links
- Gedore Spanner 50 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Facom Ring Spanner 50 mm, 250mm Overall
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290mm Overall
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 290mm Overall
- Facom Ring Spanner 46 x 50 mm, 510mm Overall
- Facom Ring Spanner 32 mm, 235mm Overall
