Gedore Combination Spanner 70 mm, 755mm Overall
- RS Stock No.:
- 608-579
- Mfr. Part No.:
- 6004740
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€761.43
(exc. VAT)
€936.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €761.43 |
*price indicative
- RS Stock No.:
- 608-579
- Mfr. Part No.:
- 6004740
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 70 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 755mm | |
| Finish | Chrome Plated | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 70 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Bi-Hexagonal | ||
Overall Length 755mm | ||
Finish Chrome Plated | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is engineered for precision and efficiency, featuring a unique design that includes a 10° offset ring to enhance grip on deeply seated nuts and bolts. This spanner is crafted from top-quality chrome-vanadium steel (31CrV3) and is chrome-plated for durability, ensuring it withstands the rigours of industrial use. With a range of sizes, starting from 5 mm, this tool is suitable for professional mechanics and DIY enthusiasts alike. Its undercut (UD) profile and carefully forged structure provide exceptional force transmission while reducing risk of deformation under overload, making it an essential addition to any toolkit.
Made from chrome vanadium steel for enhanced durability
Chrome plated to resist corrosion and wear
Under cut profile for gentle transmission of force
Carefully forged and professionally machined for optimal performance
Indicates overloading through deformation, enhancing user safety
Suitable for both professional and industrial applications
Designed according to DIN 3113 and ISO standards for reliability
Top grade industrial quality for continuous use in demanding conditions
Related links
- BETA Combination Spanner 70 mm, 675mm Overall
- Gedore Combination Spanner 17 mm, 205mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner, 633 mm Overall
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Spanner 8 mm, 120mm Overall
- Gedore Combination Spanner 18 mm, 295mm Overall
