Gedore Combination Spanner, 633 mm Overall

Image representative of range

Subtotal (1 set)*

€855.84

(exc. VAT)

€1,052.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€855.84

*price indicative

RS Stock No.:
602-984
Mfr. Part No.:
2704226
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Spanner

Material

Foam

Overall Length

633mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination spanner set in 4/4 Check-Tool-Module is expertly designed for those who demand precision and efficiency in their work. Ideal for both professionals and DIY enthusiasts, this comprehensive set includes an impressive array of 18 spanners, accommodating sizes ranging from 7 mm to 41 mm. Housed in a sturdy foam storage module, the spanner set ensures safe organisation and easy access to each tool. The total dimensions of the module measuring 633 x 390 x 35 mm make it perfectly suited for workspaces of all sizes, allowing users to effectively manage their tools without clutter. With a net weight of 8.15 kg, this set delivers both strength and reliability, crafted to withstand the rigours of daily use while facilitating seamless tool interchangeability.

Includes 18 combination spanners in varied sizes from 7 mm to 41 mm for versatile applications

Constructed from high quality materials ensuring durability and long lasting performance

Compact foam storage module design optimises organisation and protects the tools

Total dimensions of 633 x 390 x 35 mm enable efficient storage in limited spaces

Perfectly suited for both professional tasks and home projects, enhancing overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy