SAM Open End Wrench Imperial, 358mm Overall
- RS Stock No.:
- 667-072
- Mfr. Part No.:
- 10-1"7/16X1"5/8N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 667-072
- Mfr. Part No.:
- 10-1"7/16X1"5/8N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Size | 1in 7/16 x 1in 5/8 in | |
| Sub Type | Double Open End Wrench | |
| Product Type | Open End Wrench | |
| Head Type | Open End | |
| Overall Length | 358mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Opening Angle | 30° | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Size 1in 7/16 x 1in 5/8 in | ||
Sub Type Double Open End Wrench | ||
Product Type Open End Wrench | ||
Head Type Open End | ||
Overall Length 358mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Opening Angle 30° | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Double Open End Wrench is expertly engineered for exceptional performance in various tasks involving nuts and bolts. Designed with two distinct dimensions, this wrench ensures better accessibility in tight spaces, featuring a thinner profile compared to standard combination spanners. The brilliant polished chrome-plate finish not only enhances durability but also provides a smooth hand feel, making it a reliable tool for both professionals and DIY enthusiasts. With a return angle of 30 degrees, it offers improved leverage and torque, making mechanical tasks efficient and hassle-free. Ideal for both automotive and general maintenance applications, this wrench stands as a testament to sam's commitment to quality and user comfort.
Thinner profile for improved accessibility in confined spaces
Brilliant polished chrome plate finish for enhanced durability
Return angle of 30 degrees for better leverage and torque
Designed for ease of handling with a smoothed shape for comfort
Complies with multiple international standards ensuring high quality manufacturing
Versatile tool suitable for both professional and personal use
Related links
- SAM Open End Wrench Height Safe Metric, 358mm Overall
- SAM 1"5/16 in Jaw Capacity Open End Wrench Comfort Grip Handle
- SAM Open End Wrench Imperial, Metric
- SAM 358mm Overall, Comfort Grip Handle
- SAM 358mm Overall, Comfort Grip Handle
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Spanner Imperial, 176mm Overall
- SAM Open End Wrench Insulated Handle
