SAM Open End Wrench Imperial, Metric
- RS Stock No.:
- 211-378
- Mfr. Part No.:
- 2220-41
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-378
- Mfr. Part No.:
- 2220-41
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 1/2 in | |
| Unit of Measure | Imperial, Metric | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench | |
| Head Type | Square | |
| Standards/Approvals | NF ISO1174-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 1/2 in | ||
Unit of Measure Imperial, Metric | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench | ||
Head Type Square | ||
Standards/Approvals NF ISO1174-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
2220-41
The SAM Outillage Open End Wrench is expertly crafted to tackle steering locknut applications with precision and ease. Designed for professionals and DIY enthusiasts alike, this tool ensures a secure grip with its precisely engineered opening, allowing for optimal torque and reduced slippage. Its robust build guarantees longevity and durability, making it a trustworthy companion in any automotive setting. Whether you are engaged in routine vehicle maintenance or tackling complex repairs, this open end wrench stands ready to deliver outstanding performance.
Constructed for durability and long lasting use
Complies with NF ISO 691 and NF ISO 1174 1 standards
Offers a solid guarantee under normal usage conditions
Related links
- SAM Open End Wrench Imperial, Metric
- SAM Open End Wrench Imperial, 358mm Overall
- SAM Open End Wrench Set Metric
- SAM Open End Wrench Metric, 220mm Overall
- SAM Open End Wrench Metric, 120mm Overall
- SAM Open End Wrench Metric, 139.4mm Overall
- SAM Open End Wrench Metric, 75mm Overall
- SAM Open End Wrench Metric, 90mm Overall
