STAHLWILLE Combination Spanner 8 mm, 145mm Overall
- RS Stock No.:
- 719-356
- Mfr. Part No.:
- 40100808
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 719-356
- Mfr. Part No.:
- 40100808
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 8 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 145mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 8 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 145mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is designed for high-quality performance in both professional and DIY applications. Crafted from Durable Chrome Alloy Steel, this robust tool excels in delivering optimal power transmission while ensuring minimal manufacturing tolerances. Its innovative design features an angled jaw, allowing for easy access to hard-to-reach fasteners. With a chrome-plated finish, the spanner not only resists corrosion but also provides a non-slip surface for secure handling, even with greasy hands. Ideal for those seeking a reliable, long-lasting spanner, this tool guarantees superior quality and efficiency in every use.
Constructed from high-quality forged Chrome Alloy Steel for outstanding durability
Angled jaws facilitate access in tight spaces, making it perfect for varied applications
Special AS-Drive profile enhances force transmission while preventing damage to bolt flats
Thin-walled ring design allows for better manoeuvrability in confined areas
Reinforced design minimizes deformation during heavy use to prolong tool life
Corrosion-resistant chrome-plated finish ensures longevity and ease of maintenance
Available in multiple sizes to cater to diverse fastening needs
Non-slip surface provides excellent grip, enhancing control during operations
High flexural strength due to the double-T profile maintains tool integrity under load
Related links
- STAHLWILLE Combination Spanner 1 5/8 in, 480mm Overall
- Facom Combination Spanner 10 mm, 145mm Overall
- Bahco Combination Spanner 11 mm, 145mm Overall
- Facom Combination Spanner 6 → 34 mm, 145mm Overall
- Ega-Master Combination Spanner 12 mm, 145mm Overall
- Facom Combination Spanner 3/8 in, 145mm Overall
- Bahco Combination Spanner 8 mm, 130mm Overall
- Facom Ring Spanner 19 mm, 145mm Overall
