Facom Combination Spanner 12 mm, 127mm Overall
- RS Stock No.:
- 235-7954
- Mfr. Part No.:
- 39.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 235-7954
- Mfr. Part No.:
- 39.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 127mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, ISO 3318, ISO 1711-1, DIN ISO 691, ISO 7738, NF ISO 691, DIN 1711-1, ISO 691, NF ISO 3318, NF ISO 7738, E74-306, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Combination Spanner | ||
Overall Length 127mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, ISO 3318, ISO 1711-1, DIN ISO 691, ISO 7738, NF ISO 691, DIN 1711-1, ISO 691, NF ISO 3318, NF ISO 7738, E74-306, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 12 mm and overall length is 127 mm.
Satin chrome finish
Open end head angled at 15°
Ring head angled at 15°
Related links
- Facom Combination Spanner 7 mm, 127mm Overall
- Facom Combination Spanner 8 mm, 127mm Overall
- Facom Combination Spanner 12 mm, 162mm Overall
- Facom Combination Spanner 12 mm, 160mm Overall
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 127mm Overall 17 mm
- BETA Combination Spanner 9 mm, 127mm Overall
