Facom Combination Spanner 12 mm, 160mm Overall
- RS Stock No.:
- 235-7602
- Mfr. Part No.:
- 41.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.83 |
*price indicative
- RS Stock No.:
- 235-7602
- Mfr. Part No.:
- 41.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Head Type | Offset | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 7738, NF ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Head Type Offset | ||
Overall Length 160mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 7738, NF ISO 7738, DIN 3113 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series offset combination wrench has ring offset to clear fingers or obstacles and is Ideal for series of nuts. It has satin chrome finish.
OGV profile with 12 point ring for powerful tightening while protecting the nut
Open end head angled at 15°
Size 12 mm
Related links
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Bahco Combination Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 12 mm, 162mm Overall
- Facom Combination Spanner 12 mm, 127mm Overall
- Teng Tools Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 6 → 32 mm, 160mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Facom Spanner 6 x 12 mm, 160mm Overall
