Facom Combination Spanner 12 mm, 162mm Overall
- RS Stock No.:
- 235-7635
- Mfr. Part No.:
- 440.12SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€24.09
(exc. VAT)
€29.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.09 |
*price indicative
- RS Stock No.:
- 235-7635
- Mfr. Part No.:
- 440.12SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 162mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, ISO 1711-1, ISO 3318, ISO 7738, NF ISO 691, NF ISO 7738, ISO 691, NF ISO 3318, NF ISO 1711-1, DIN 3113, DIN ISO 691, DIN 1711-1, E74-306 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 162mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, ISO 1711-1, ISO 3318, ISO 7738, NF ISO 691, NF ISO 7738, ISO 691, NF ISO 3318, NF ISO 1711-1, DIN 3113, DIN ISO 691, DIN 1711-1, E74-306 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 6 to 34 mm
Related links
- Facom Combination Spanner 12 mm, 162mm Overall
- Facom Combination Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 12 mm, 127mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Facom Combination Spanner 8 → 19 mm, 148mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
