Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- RS Stock No.:
- 697-051
- Mfr. Part No.:
- 4932492747
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 697-051
- Mfr. Part No.:
- 4932492747
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Spanner | |
| Size | 18x19 mm | |
| Head Type | Offset | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Offset Ring Spanner | ||
Sub Type Spanner | ||
Size 18x19 mm | ||
Head Type Offset | ||
Overall Length 290mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner 18 x 19 mm is expertly crafted to provide superior access in confined spaces with its 75° offset handle. Designed for professionals and DIY enthusiasts alike, this spanner features a rounded I-beam handle that enhances comfort while applying torque. Its Durable chrome finish ensures long-lasting resistance against corrosion and rust, making it a reliable addition to any tool kit. With ink-filled size labels for quick size identification, this tool is geared towards efficiency and practicality on the job.
Ink-filled size labels facilitate easy and quick size identification
Durable chrome finish provides resistance to corrosion and rust
Compact design makes it easy to carry and store
Related links
- Milwaukee Offset Ring Spanner 17x19 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
