Teng Tools Spanner inch, 298mm Overall
- RS Stock No.:
- 809-508
- Mfr. Part No.:
- 663032
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.88 |
*price indicative
- RS Stock No.:
- 809-508
- Mfr. Part No.:
- 663032
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 1-1/8 x 1-1/4 in | |
| Sub Type | Spanner | |
| Unit of Measure | inch | |
| Material | Chrome Vanadium | |
| Overall Length | 298mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 1-1/8 x 1-1/4 in | ||
Sub Type Spanner | ||
Unit of Measure inch | ||
Material Chrome Vanadium | ||
Overall Length 298mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is a versatile hand tool designed for use in automotive and engineering applications. It provides two different sizes, making it an essential addition for professionals and enthusiasts alike.
Different sizes at each end allow for versatile applications
Offset jaws at 15° enhance accessibility in tight spaces
Constructed from chrome vanadium for durability
Designed to meet ASME B107.100 standards
Related links
- Teng Tools Spanner inch, 180mm Overall
- Teng Tools Spanner inch, 221mm Overall
- Teng Tools Spanner Metric, 298mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner 18 mm, 276mm Overall
