Teng Tools Spanner 10 mm, 163mm Overall
- RS Stock No.:
- 810-788
- Mfr. Part No.:
- 681013
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 810-788
- Mfr. Part No.:
- 681013
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 163mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 163mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset ring spanner is an essential tool designed for gripping and turning nuts and bolts in tight spaces. Its unique offset design and ratcheting mechanism enhance efficiency and ease of use in various applications.
Fibre reinforced reversible ratchet wrench offers durability and strength
Features 18 teeth for enhanced performance, Ideal for outdoor sites
Double-ended design with 25° offset heads allows access in confined areas
6mm has a 6-point ring end; other sizes have 12-point ring ends for versatility
Related links
- Teng Tools Spanner 10 mm, 168mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner 10, 198mm Overall
- Teng Tools Spanner 10 x 13 mm, 115.8mm Overall
- Stanley Combination Spanner 12 mm, 163mm Overall
- ITL Insulated Tools Ltd Ring Spanner 10 mm, 201mm Overall VDE/1000V Approved
- RND Screwdriver 163mm Overall
