Teng Tools 1-Piece Spanner, 13 mm, Chrome Vanadium
- RS Stock No.:
- 810-918
- Mfr. Part No.:
- 6005M13
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 810-918
- Mfr. Part No.:
- 6005M13
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner | |
| Sizes in Set | 13 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner | ||
Sizes in Set 13 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3113 A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for precise fastening in confined spaces, offering a reliable solution for various mechanical tasks with its user-friendly design.
Stubby design allows for use in tight areas
Offset at 15° for improved access on flat surfaces
Crafted from chrome vanadium for durability
Complies with DIN3113A standards for quality
Dimensions: Length 100 mm, Jaw height 5.9 mm
Net weight of 42 g for manageable handling
Jaw diameter of 23.8 mm ensures secure grip
Not suitable for tethering use
Related links
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
