Teng Tools Spanner 1, 170mm Overall
- RS Stock No.:
- 810-104
- Mfr. Part No.:
- 600152
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€106.20
(exc. VAT)
€130.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.20 |
*price indicative
- RS Stock No.:
- 810-104
- Mfr. Part No.:
- 600152
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 1 | |
| Material | Chrome Vanadium | |
| Overall Length | 170mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 1 | ||
Material Chrome Vanadium | ||
Overall Length 170mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile hand tool designed for efficient fastening. With a ring and open-ended design, it is Ideal for use on flat surfaces and provides ease of access in tight spaces.
Offset at 15° for improved usability on flat surfaces
Constructed from chrome vanadium steel for durability
Designed to meet ASME B107.100 standards
Weighs only 70 grams, making it lightweight for easy handling
Related links
- Facom Combination Spanner 1/2 in, 170mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1, 362mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-7/16 in, 410mm Overall
- Teng Tools Spanner 1, 168mm Overall
- Teng Tools Spanner 1, 310mm Overall
