Teng Tools Spanner 10, 198mm Overall
- RS Stock No.:
- 810-937
- Mfr. Part No.:
- 631011
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 810-937
- Mfr. Part No.:
- 631011
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 10 | |
| Sub Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 198mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 10 | ||
Sub Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 198mm | ||
Finish Satin | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner offers versatility and precision with two differing sizes, allowing for seamless fastening tasks in various applications, thanks to its expertly crafted design.
Different size at each end enables two sizes with one tool
Double curved heads are offset at 75° for ease of use on flat surfaces
Constructed from chrome vanadium for enhanced durability
Designed and manufactured to meet DIN 838 standards
Related links
- Teng Tools Spanner 3, 198mm Overall
- Teng Tools Spanner 12 mm, 198mm Overall
- Teng Tools Spanner 10 mm, 168mm Overall
- Teng Tools Spanner 10 mm, 163mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- Teng Tools Spanner 10 x 13 mm, 115.8mm Overall
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner 11, 328mm Overall
