Teng Tools Wrench, 3/8 in Insert, 11 mm, Satin Finish
- RS Stock No.:
- 810-398
- Mfr. Part No.:
- M386511-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 810-398
- Mfr. Part No.:
- M386511-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Insert Size | 3/8 in | |
| Size | 11 mm | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench with an extension bar | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Insert Size 3/8 in | ||
Size 11 mm | ||
Finish Satin | ||
For Use With Ratchet or torque wrench with an extension bar | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench is a precision tool designed for effective access in confined spaces, facilitating the application of torque with ease and efficiency.
Open ended spanner designed at a right angle to square drive
Ideal for use with a ratchet or torque wrench alongside an extension bar
Crafted from satin finish chrome vanadium for durability
Supplied with a metal socket clip for convenient storage on a socket rail
Features a jaw diameter of 23.1 mm for versatility
Related links
- Teng Tools Wrench 14 mm, Satin Finish
- Teng Tools Wrench 19 mm, Satin Finish
- Teng Tools Wrench 13 mm, Satin Finish
- Teng Tools Wrench 17 mm, Satin Finish
- Teng Tools Wrench 12 mm, Satin Finish
- Teng Tools Wrench 16 mm, Satin Finish
- Teng Tools Wrench 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
