Teng Tools Spanner inch, 221mm Overall
- RS Stock No.:
- 809-511
- Mfr. Part No.:
- 664244
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.92 |
*price indicative
- RS Stock No.:
- 809-511
- Mfr. Part No.:
- 664244
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Size | 5/8 x 3/4 in | |
| Unit of Measure | inch | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Head Type | Open Ended Insert | |
| Overall Length | 221mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Size 5/8 x 3/4 in | ||
Unit of Measure inch | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Head Type Open Ended Insert | ||
Overall Length 221mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is uniquely designed to provide two sizes in one tool, enhancing versatility for various applications. Its offset heads allow for easier use in tight spaces.
Different sizes at each end offer added convenience for multiple tasks
Crafted from chrome vanadium for enhanced durability
Offset at 15° for improved accessibility and ease of use
Designed in accordance with ASME B107.100 standards
Related links
- Teng Tools Spanner inch, 298mm Overall
- Teng Tools Spanner inch, 180mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 18 mm, 276mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
